VishayRWR81S4640FRS70Widerstand, fest, Einzeldurchsteckloch

Res Wirewound 464 Ohm 1% 1W ±20ppm/°C 0.01% Silicone AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RWR81S4640FRS70 fixed single through-hole resistor from Vishay is for you! This dependable part has a power rating of 1 W. This product has a resistance value of 464 Ohm. Its temperature coefficient is ±20 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. It is reliable with a failure rate grade of R. The RWR81S4640FRS70 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. This product is 6.35 mm long. It has a tolerance of 1%.

Import TariffMay apply to this part

1.000 Stück: morgen versandbereit

    Total5.342,90 €Price for 1000

    • (1000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2533+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.000 Stück
      • Price: 5,3429 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.