VishayRWR80S6810FSB12Widerstand, fest, Einzeldurchsteckloch

Res Wirewound 681 Ohm 1% 2W ±20ppm/°C 0.001% Silicone AXL Bulk

Look no further than Vishay's RWR80S6810FSB12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 681 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. The RWR80S6810FSB12 part has an axial termination style. It has a tolerance of 1%. This product is 10.31 mm long. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of S.

84 Stück: morgen versandbereit

    Total6,36 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      0814+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 84 Stück
      • Price: 6,3644 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.