VishayRWR80S3161FRS73Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 3.16K Ohm 1% 2W ±20ppm/°C 0.01% Silicone AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 3.16K | |
| 1% | |
| 2 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| R | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RWR80S3161FRS73 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 2 W. This product has a resistance value of 3.16K Ohm. Its temperature coefficient is ±20 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. This product is 10.31 mm long. It is reliable with a failure rate grade of R. It has a tolerance of 1%. The RWR80S3161FRS73 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

