VishayRWR80N1500FRB12Widerstand, fest, Einzeldurchsteckloch

Res Wirewound 150 Ohm 1% 2W ±20ppm/°C 0.01% Silicone AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RWR80N1500FRB12 fixed single through-hole resistor. This durable part has a power rating of 2 W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of R. This product is 10.31 mm long. The RWR80N1500FRB12 part has an axial termination style. This device is made with wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    17 Wochen
    • Price: 10,8516 €
    1. 1+10,8516 €
    2. 500+9,6478 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.