VishayRW81UR100FB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 0.1 Ohm 1% 1W ±90ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 100m | |
| 1% | |
| 1 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.16 | |
| 6.35 | |
| 0.2 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
In addition to being very cost-effective, the RW81UR100FB12 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This durable part has a power rating of 1 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 250 °C. The RW81UR100FB12 part has an axial termination style. It has a tolerance of 1%. This device utilizes wirewound technology. This product is 7.14 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

