VishayRTO020F22R00JTE3Widerstand, fest, Einzeldurchsteckloch
Res Thick Film 22 Ohm 5% 20W ±150ppm/°C Molded TO-220 RDL Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 22 | |
| 5% | |
| 500 | |
| 20 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±150 | |
| 25 to 155 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.08 | |
| Not Formed | |
| Tube | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.1 | |
| 4.5 | |
| 15 | |
| 2.2 | |
| 0.8 | |
| 13.7 | |
| 15 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RTO020F22R00JTE3 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 22 Ohm. This part has a power rating of 20 W. Its temperature coefficient is ±150 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes thick film technology. This product is 10.1 mm long, 15 mm tall and 4.5 mm deep. The RTO020F22R00JTE3 part has a radial termination style. This product's terminal pitch is 5.08 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

