Mean Well EnterprisesRSP-75-5AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 5V 15A 75W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 15 | |
| 75 | |
| 85 | |
| 230|110 | |
| 264 | |
| 120 | |
| 370 | |
| 3750VAC | |
| 0.5% | |
| 1% | |
| 0.9(Typ) | |
| 47 to 63 | |
| ±2 | |
| 82(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 440 | |
| Befestigung | Chassis |
| Verpackungshöhe | 30 mm |
| Verpackungsbreite | 97 mm |
| Verpackungslänge | 159 mm |
| Leiterplatte geändert | 7 |
| 7 |
With this RSP-75-5 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 5 V and maximum output power of 75 W. This part's single output can handle a current up to 15 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

