| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 50 |
| Single | |
| 50 | |
| 1.5 | |
| 50 | |
| 1.3 | |
| 5 | |
| 150 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3(Max) mm |
| Verpackungsbreite | 3.94(Max) mm |
| Verpackungslänge | 4.57(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Converting from AC to DC is simple when using a switching diode RS2A-13-F rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1.5 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

