VishayRNC60H3163FSB14Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 316K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC60H3163FSB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 316K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C. This product is 7.11 mm long. It has a tolerance of 1%. The RNC60H3163FSB14 part has an axial termination style. It is reliable with a failure rate grade of S.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.