VishayRNC50H1012BSRE5Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 10.1K Ohm 0.1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL T/R

Look no further than Vishay's RNC50H1012BSRE5 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 10.1K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes metal film technology. The RNC50H1012BSRE5 part has an axial termination style. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. This product is 3.81 mm long.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    28 Wochen
    • Price: 2,1707 €
    1. 500+2,1707 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.