VishayRNC50H1001FRB14Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 1K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.01% Epoxy AXL Bulk

In addition to being very cost-effective, the RNC50H1001FRB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. It is reliable with a failure rate grade of R. It has a tolerance of 1%. The RNC50H1001FRB14 part has an axial termination style. This product is 3.81 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 Wochen
    • Price: 3,1531 €
    1. 1+3,1531 €
    2. 500+1,1397 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.