BournsRLB1014-104KLInduktor verbleit
Inductor Power Wirewound 100000uH 10% 1KHz 30Q-Factor Ferrite 0.04A 300Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 100000u | |
| 10 | |
| 10% | |
| 1K | |
| 0.04(Typ) | |
| 0.04(Typ) | |
| 300 | |
| 30 | |
| 79.6K | |
| 0.1M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 13 |
This power RLB1014-104KL leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with wirewound technology. Its test frequency is 79.6K Hz, while its minimum self-resonant frequency is 100K Hz. This leaded inductor has a maximum DC current of 14m A with a maximum resistance of 300 Ohm. It has an inductance of 100m H. This product is 13 mm tall with a diameter of 9.2 mm. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

