10-25% Rabatt
BournsRLB0914-471KLInduktor verbleit
Inductor Power Wirewound 470uH 10% 796KHz 20Q-Factor Ferrite 0.56A 1.3Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 470u | |
| 10% | |
| 796K | |
| 0.56(Typ) | |
| 1(Typ) | |
| 1.3 | |
| 20 | |
| 796K | |
| 1.8M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 13 |
Use this power RLB0914-471KL leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 13 mm tall with a diameter of 9.2 mm. It has an inductance of 470u H. This device is made with wirewound technology. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 1.8M Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 500m A with a maximum resistance of 1.3 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

