50-75% Rabatt
YageoRL1206FR-070R03LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0.03 Ohm 1% 0.25W(1/4W) ±1200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 30m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±1200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.55 | |
| Surface Mount |
Use this RL1206FR-070R03L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 30m Ohm. Its temperature coefficient is ±1200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

