AmphenolRJFTVC7NSteckverbinderzubehör
Connector Accessories Receptacle Cap Straight Metal Nickel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Receptacle Cap | |
| Connector Telephone and Telecom | |
| Straight | |
| Metal | |
| Nickel | |
| -40 | |
| 85 |
A total connector assembly can't be complete without this specially engineered receptacle cap RJFTVC7N connector accessory from Amphenol. It has a straight body orientation. This part has an operating temperature of -40 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

