AmphenolRJFTVB2GISONISteckverbinder, Telefon und Telekommunikation
Conn RJ-45 Adapter F/F 8/8 POS ST Panel Mount 1/1 Port Cat 5e
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| RJ-45 Adapter | |
| F/F | |
| 8/8 | |
| 1/1 | |
| Cat 5e | |
| Straight | |
| -40 | |
| 85 | |
| Single | |
| 48.5 | |
| 36.53 | |
| 36.53 | |
| Panel Mount |
This robust rj-45 adapter RJFTVB2GISONI telephone and telecom connector from Amphenol is an essential component for high-speed signal and high-power applications. This connector has a single port. It has a straight body orientation. This product is 48.5 mm long, 36.53 mm tall and 36.53 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

