VishayRH0109R000FE02
Res Wirewound 9Ohm 1% 12.5W ±50ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0109R000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 12.5 W. This product has a resistance value of 9 Ohm. Its temperature coefficient is ±50 ppm/°C. This device is made with wirewound technology. The RH0109R000FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

