| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RE77G14R0J01 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 75 W. This product has a resistance value of 14 Ohm. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. The RE77G14R0J01 part has an axial termination style. This product is 139.14 mm long, 44.45 mm tall and 71.42 mm deep. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

