Murata ManufacturingRCE5C1H820J0A2H03BKondensator, keramisch, mehrschichtig
Cap Ceramic 82pF 50V C0G 5% Radial 2.5mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 82pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 3.6 X 3.5 X 2.5 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 3.6(Max) | |
| 3.5(Max) | |
| 2.5(Max) | |
| 4(Max) |
This RCE5C1H820J0A2H03B multilayer ceramic capacitor from Murata uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. Its capacitance value is Terminal Block. This MLCC capacitor has an operating temperature of 41 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

