YageoRC1210FR-074R7LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1210 4.7 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R

This is a RC1210FR-074R7L fixed single surface-mount resistor from Yageo. This product has a resistance value of 4.7 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.5 mm tall and 2.6 mm deep. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

77 Stück: morgen versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1901+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      77
      Country Of origin:
      China
         
      • Price: 0,1125 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1901+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 77 Stück
      • Price: 0,1125 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.