ELNARAHTX151M1GEH0002Aluminium-Polymer-Kondensator

Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.6A 4000h 135°C T/R Automotive AEC-Q200

Elevate your systems with TAIYO YUDEN's RAHT/RSHT series Conductive Polymer Hybrids Aluminum Electrolytic Capacitors. Engineered to combine the advantages of conductive polymers and aluminum electrolytics, these capacitors guarantee superior power management and extended lifespan with great electrical characteristics. The RAHT/RSHT series provides robustness and safe operating environment due to its vibration-resistant structures and open failure mode.



Features

  • •  Vibration resistance guaranteed up to 30G
  • •  Superior electrical performance with Low ESR and high ripple current
  • •  Ensured product longevity by low leak current
  • •  High operating temperature capability of up to 150℃
  • •  AEC-Q200 qualified (RAHT series)


Specifications

  • •  Case size: φ6.3x5.8 to φ12.5x13.5
  • •  Capacitance: 22uF to 820uF
  • •  Rated vol: 6.3V to 80V
  • •  Operating temp range: -55℃ to +105℃, -55℃ to +125℃, -55℃ to +135℃
  • •  Rated ripple current (max): 900 mArms to 4,500 mArms
  • •  Endurance (hr): 10,000 max (105℃), 6,000 max (125℃), 4,000 max (135℃)


Applications

RAHT Series: Automotive Applications, including engine and motor system, power steering, body control module, BMS system, brake system, parking assist system, lighting system, AD&ADAS system, navigation system, sensor system, airbag control unit.

RSHT Series: Industrial Applications:

  • •  Telecommunication equipment: base station
  • •  Industrial devices: servers, network equipment, security camera, power supply (AC/DC, DC/DC)

800 Stück: Versand in vsl. 4 Tagen

    Total1,81 €Price for 1

    • Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 800 Stück
      • Price: 1,8146 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.