RadiallR280902000Steckverbinderzubehör
Connector Accessories Seal Straight Nylon White
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Seal | |
| Straight | |
| Nylon | |
| White | |
| -40 | |
| 120 | |
| 16 |
Use this specially engineered seal R280902000 connector accessory from Radiall to finish your total connector assembly. It has a straight body orientation. This part has an operating temperature of -40 to 120 °C. This product has a diameter of 16 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

