BournsPWR5322W1620FEWiderstand, fest, Oberflächenmontage, einzeln
Res Wirewound 5322 162 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
| 162 | |
| 1% | |
| No | |
| 3 | |
| Wirewound | |
| -55 | |
| 155 | |
| ±20 | |
| 75 to 155 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 5322 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 5322 | |
| 13.5 | |
| 5.5 | |
| 5.65 | |
| Surface Mount |
The PWR5322W1620FE fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This product has a resistance value of 162 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. The PWR5322W1620FE part has a j-lead termination style. It has a tolerance of 1%. This product is 13.5 mm long, 5.65 mm tall and 5.5 mm deep. This part has an operating temperature of -55 to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

