AmphenolPTY05A-8-2SSteckverbinder, rund
Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Solder | |
| 8-2 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock |
This miniature cylindrical PTY05A-8-2S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 8-2. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
