AmphenolPT08CE-16-8S(SR)-LCSteckverbinder, rund
Conn Circular SKT 8 POS Crimp RA Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 8 | |
| SKT | |
| Crimp | |
| 16-8 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.94 | |
| 63.88 | |
| 40.97 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT08CE-16-8S(SR)-LC connector from Amphenol. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. It has a plug type gender. Its shell size is 16-8. This product is 63.88 mm long and 40.97 mm tall with a diameter of 32.94 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
