AmphenolPT06SP-10-6PSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Crimp | |
| 10-6 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 21.4 | |
| 43.5 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT06SP-10-6P connector from Amphenol. It has a straight body orientation. This PL connector's 6 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 10-6. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 44.45 mm long with a diameter of 21.81 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

