AmphenolPT06SE-12-3P(SR)-LCSteckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 12-3 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 26.18 | |
| 61.29 |
By using this miniature cylindrical PT06SE-12-3P(SR)-LC connector from Amphenol you can connect circular peripherals straight to your device. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 12-3. It has a plug type gender. It uses the crimp termination method. This product is 61.29 mm long with a diameter of 26.18 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

