AmphenolPT05E-22-21PWSteckverbinder, rund
Conn Circular PIN 21 POS Solder ST Box Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 21 | |
| PIN | |
| Solder | |
| 22-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock |
Connect your circular inputs with this miniature cylindrical PT05E-22-21PW connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 21 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-21. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

