AmphenolPT02SE-18-32PWSteckverbinder, rund
Conn Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 32 | |
| PIN | |
| Crimp | |
| 18-32 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.9 | |
| 33.3 | |
| 33.3 |
Use this miniature cylindrical PT02SE-18-32PW connector from Amphenol to connect peripherals to your device. Its shell size is 18-32. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.91 mm long, 33.73 mm tall and 33.73 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

