AmphenolPT02A-14-19SXSteckverbinder, rund
Conn Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 19 | |
| SKT | |
| Solder | |
| 14-19 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.9 | |
| 28.6 | |
| 28.6 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT02A-14-19SX connector from Amphenol is right for you. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 14-19. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

