VishayPR03000207500JAC00Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 750 Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 750 | |
| 5% | |
| 750 | |
| 3 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.2 | |
| 16.7 | |
| 1.192 | |
| 0.78 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their PR03000207500JAC00 fixed single through-hole resistor. This dependable part has a power rating of 3 W. This product has a resistance value of 750 Ohm. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -55 to 155 °C. This product is 19.5 mm long. The PR03000207500JAC00 part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

