VishayPR03000201000JAC00Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 100 Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive

If you are looking for a cost-effective, easy to solder resistor, the PR03000201000JAC00 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 100 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±250 ppm/°C. The PR03000201000JAC00 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 19.5 mm long. This device is made with metal film technology. It has a tolerance of 5%.

283 Stück: Versand in vsl. 3 Tagen

    Total48,81 €Price for 261

    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Indien
      • In Stock: 283 Stück
      • Price: 0,187 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.