VishayPR02000201008JR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 5% | |
| 500 | |
| 2 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.9 | |
| 10 | |
| 0.504 | |
| 0.78 | |
| Through Hole |
In addition to being very cost-effective, the PR02000201008JR500 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 1 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 12 mm long. This part has an operating temperature of -55 to 155 °C. The PR02000201008JR500 part has an axial termination style. It has a tolerance of 5%. This device is made with metal film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

