25-50% Rabatt
VishayPR01000104301JR500Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 4.3K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.3K | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
The PR01000104301JR500 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 4.3K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. The PR01000104301JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 8 mm long. This device utilizes metal film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

