BournsPM54-390L-RCInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 39uH 15% 1KHz 24Q-Factor Ferrite 0.8A 0.32Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 39u | |
| 15% | |
| 1K | |
| 0.8 | |
| 1(Typ) | |
| 0.32 | |
| 24 | |
| 2.52M | |
| 13M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
An ideal space-saving electronic component is this power PM54-390L-RC surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.8 mm tall with a diameter of 5.8 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 13M Hz. This device is made with bobbin core technology. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 320m Ohm. It has an inductance of 39u H. It has a tolerance of 15%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

