BournsPM1812-R18K-RCInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 0.18uH 10% 25.2MHz 35Q-Factor Ferrite 0.7A 0.24Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 0.18u | |
| 10% | |
| 25.2M | |
| 0.7 | |
| 0.24 | |
| 35 | |
| 25.2M | |
| 220M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Surface Mount | |
| 3.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip PM1812-R18K-RC surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 220M Hz. It has an inductance of 180n H. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 240m Ohm. This product is 4.5(Typ) mm long, 3.4 mm tall and 3.2(Typ) mm deep. This device is made with wirewound technology. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

