BournsPM127SH-270M-RCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Bobbin Core 27uH 20% 100KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| Ferrite | |
| 27u | |
| 20% | |
| 100K | |
| 3.9 | |
| 3.7(Typ) | |
| 0.052 | |
| 26(Typ) | |
| 2.52M | |
| 10M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
This power PM127SH-270M-RC surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 3.9 A with a maximum resistance of 52m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. This device utilizes bobbin core technology. It has a tolerance of 20%. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. It has an inductance of 27u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

