BournsPM0805-R15K-RCInduktionsspule, Oberflächenmontage
Inductor RF Wirewound 0.15uH 10% 100MHz 50Q-Factor Alumina 0.4A 0.56Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Alumina | |
| 0.15u | |
| 10% | |
| 100M | |
| 0.4 | |
| 0.56 | |
| 50 | |
| 250M | |
| 920M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this chip PM0805-R15K-RC surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 950M Hz. It has an inductance of 150n H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 670m Ohm. It has a tolerance of 10%. This product is 2.3 mm long, 1.5 mm tall and 1.7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

