KEMET CorporationPHE450MD6470JR06L2Kondensator, Kunststofffilm
Cap Film 0.47uF 630V PP 5%( 26 X 13.5 X 23mm) Radial Plastic Rectangular Can 22.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.47uF | |
| 5% | |
| 630VDC|400VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 13.5 X 23 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 26 | |
| 13.5 | |
| 23 | |
| 8.2 | |
| 0.8 | |
| 6 | |
| 23 |
This pulse PHE450MD6470JR06L2 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|400VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This product is 26(Max) mm long, 23(Max) mm tall and 13.5(Max) mm deep. Its capacitance value is 0.47uF. The PHE450MD6470JR06L2 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

