YageoPE2512FKE070R01LWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Film 2512 0.01 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
YAGEO Group’s Metal Film Current Sense Resistors
YAGEO Group’s Current Sense resistors are ideally suited for applications such as battery charger circuits, DC-DC Converters, and Telecommunications systems where current sensitive components are used.
A typical current sensing circuit is shown below.

This circuit operates under the equation shown below to determine the current running through a given line.

YAGEO Group uses a Halogen-Free Epoxy to produce chip resistors with lead-free terminations in a thick film process. These TCR-level materials that are formed on a metal substrate are ideal for consumer goods, industrial applications, alternative energy, and automotive electronics.
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 10m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Film | |
| -55 | |
| 170 | |
| ±50 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.64 | |
| 0.043821 | |
| Surface Mount |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

