AmphenolPC07A-8-3PSteckverbinder, rund
Conn Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Solder | |
| 8-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 22.93 | |
| 23.82 | |
| 23.82 |
This miniature cylindrical PC07A-8-3P connector from Amphenol will connect any inputs and outputs to your application. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 8-3. It has a straight body orientation. This product is 22.93 mm long, 23.82 mm tall and 23.82 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

