VishayPB5006-E3/45Brückengleichrichter
Rectifier Bridge Diode Single 600V 4.5A 4-Pin Case PB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 4.5 | |
| 450 | |
| 1.1@22.5A | |
| 10 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 20.3(Max) mm |
| Verpackungsbreite | 5.1(Max) mm |
| Verpackungslänge | 30.3(Max) mm |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case PB |
| 4 |
If you want to convert an alternating current input into a direct current, then this PB5006-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

