VishayP16SNP472MAB15Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet POT 4.7K Ohm 20% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 25.1mm) Solder Lug Panel Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 4.7K | |
| 20% | |
| 350 | |
| 1 | |
| Cermet | |
| -40 | |
| 125 | |
| ±150 | |
| Lin | |
| Solder Lug | |
| Top | |
| 16 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 1 | |
| 300 | |
| 50000 | |
| 1 | |
| Bulk | |
| 16 | |
| 25.1 | |
| 4.5 | |
| Panel Mount |
Optimize functionality in your circuit by placing this P16SNP472MAB15 potentiometer from Vishay at critical points. This product has a resistance value of 4.7K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. The P16SNP472MAB15 part has a solder lug termination style. This device is made with cermet technology. This part has an operating temperature of -40 to 125 °C. This product is 25.1 mm tall with a diameter of 16 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

