Amphenol Communications SolutionsOQ06545000J0GSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 20/Contact | |
| 300V | |
| -40 | |
| 115 | |
| 200 | |
| Box | |
| 32.48 | |
| 8.5 | |
| 12 | |
| Through Hole |
This OQ06545000J0G connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

