Analog DevicesOP200GSZOperationsverstärker
Op Amp Dual Low Power Amplifier ±20V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Push-Pull | |
| 0.2@±15V | |
| ±3 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.0035@±15V | |
| 0.005@±15V | |
| 1.45@±15V | |
| Dual | |
| 0.15@±15V | |
| 22@±15V | |
| 133.97 | |
| 0.4@±15V | |
| 124.437(Typ) | |
| 110 | |
| 0.5 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
This general purpose amplifier OP200GSZ OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±3 V and maximum of ±20 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device utilizes bipolar technology. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

