VishayNTHS1206N10N1502JEThermistoren
Thermistor NTC 15K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3500K -4 to -3.5 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.9%/K | |
| 3500 | |
| 3400 to 3600 | |
| ±3% | |
| -40 | |
| 125 | |
| 15000 | |
| 6000 to 25000 | |
| ±5 | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8(Max) | |
| Solder Pad | |
| Surface Mount |
Sample accurate temperature measurements by adopting this NTHS1206N10N1502JE thermistor manufactured by Vishay. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
