VishayNTHS0805N01N5602JEThermistoren
Thermistor NTC 56K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3974K -4.5 to -4 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.39%/K | |
| 10 | |
| 5 to 15 | |
| 3974 | |
| 3850 to 4100 | |
| ±3% | |
| -40 | |
| 125 | |
| 56000 | |
| 25000 to 120000 | |
| ±5 | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Tape and Reel | |
| 2.01 | |
| 1.25 | |
| 1.45(Max) | |
| Solder Pad | |
| Surface Mount |
Say goodbye to inaccurate temperature measurements with this NTHS0805N01N5602JE thermistor by Vishay. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2.01 mm long, 1.45(Max) mm tall and 1.25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

