NIC ComponentsNRSZ150M50V5X11TBFKondensator, Aluminium
Cap Aluminum Lytic 15uF 50V 20% (5 X 11mm) Radial 2mm 0.13A 2500h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 15uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 1.2@20°C@100kHz|2.4@-10°C@100kHz | |
| 0.13 | |
| 22.5@1Min|7.5@2Min | |
| 2500 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead and Form | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 5 | |
| 11 | |
| 0.5 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

