NIC ComponentsNPI31W220MTRFInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 22uH 20% 100KHz 2.7A 0.085Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 22u | |
| 20% | |
| 100K | |
| 2.7 | |
| 2.5(Typ) | |
| 0.085 | |
| 18M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 9.5 | |
| 5.3 |
Use this power NPI31W220MTRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 22u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 18M(Typ) Hz. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.7 A with a maximum resistance of 85m Ohm. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
