10-25% Rabatt

TDKNLV32T-5R6J-EFInduktionsspule, Oberflächenmontage

Inductor General Purpose Molded/Unshielded Wirewound 5.6uH 5% 7.96MHz 30Q-Factor Ferrite 0.2A 1.6Ohm DCR 1210 T/R

This rf chip NLV32T-5R6J-EF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has an inductance of 5.6u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 45M Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.6 Ohm. This device is made with wirewound technology.

Import TariffMay apply to this part

15 Stück: morgen versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1701+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      15
      Country Of origin:
      Japan
         
      • Price: 0,0544 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1701+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 15 Stück
      • Price: 0,0544 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.